Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19069-0219
Manufacturer Part #:

19069-0219

Manufacturer:

Description: Terminals C-130-14
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 19069
Wire Gauge: 12-10
Stud / Tab Size: 1/4 (M6)
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Packaging: Bag
Factory Pack Quantity: 500
Tradename: Krimptite
Type: Closed Barrel
Part # Aliases: 0190690219 C-130-14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,243 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  100: $0.22
  500: $0.21
  1,000: $0.159
  5,000: $0.144
  10,000: $0.137

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
42815-0011
Headers & Wire Housings SOCKET 10 12 AWG
Molex
2500: $0.23
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.02
206430-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.30
0FHM0002ZXJ
Fuse Holders HOLDER MINI INLINE ORANGE WIRE
Littelfuse
1: $5.04
12059168
Automotive Connectors CABLE CAVITY PLUG DARK RED
Delphi Connection Systems
1: $0.11
0498030.M
Fuses 32V 30A
Littelfuse
1: $2.52
021802.5MXP
Fuses 250V 2.5A Time Lag (Slo-Blo)
Littelfuse
1: $0.66
12052925
Automotive Connectors INDV. BAND CBL SEAL BLUE
Delphi Connection Systems
1: $0.11
03-09-1049
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex
1: $0.50
20C228
Relay Sockets & Hardware HOLD DOWN SPRING
TE Connectivity / P&B
1: $0.76
03540551Z
Relay Sockets & Hardware 2P MICRO RELAY/MINI FUSE, ...
Littelfuse
1: $15.00
19069-0209
Terminals #10 TERM LUG
Molex
1: $0.31
19069-0223
Terminals RING KRIMPTITE (C-130-56) SPM
Molex
1: $0.29
0218.800HXP
Fuses 250V .8A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
19099-0013
Terminals SNAP SPADE STUD 8 18-22 AWG
Molex
1: $0.25
19099-0007
Terminals SNAP SPADE INSULKRIM LKRIMP (AA-2704-05X ...
Molex
1: $0.20

000000001