Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19067-0008
Manufacturer Part #:

19067-0008

Manufacturer:

Description: Terminals FUNNEL ENTRY RING 8AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 19067
Wire Gauge: 8
Stud / Tab Size: 1/4 (M6)
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Insulation Material: Nylon (PA)
Packaging: Bag
Factory Pack Quantity: 250
Tradename: NylaKrimp
Type: Funnel Entry, Closed Brazed Barrel
Part # Aliases: 0190670008 D-950-14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
149 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  100: $0.66
  500: $0.645
  1,000: $0.385
  5,000: $0.337
  10,000: $0.317
  25,000: $0.308

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
3-1447221-4
Automotive Connectors SKT 20 AWG BECU/AU
TE Connectivity / AMP
1: $0.33
3-1447221-3
Automotive Connectors S-SEAL SKT 18-16
TE Connectivity / AMP
1: $0.51
LMC660AIM/NOPB
Operational Amplifiers - Op Amps CMOS Quad Op Amp
Texas Instruments
1: $2.08
LMC660CN/NOPB
Operational Amplifiers - Op Amps CMOS Quad Op Amp
Texas Instruments
1: $2.08
C0805X104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.63
JR2R3-CL1-1F
RF Cable Assemblies 1' R-angle RPSMA ma ale / RPSM ...
Digi International
1: $31.00
ASMT-QBBC-NAC0E
High Power LEDs - Single Color 0.5 Watt Blue
Avago Technologies
1: $1.65
M81969/14-01
Hand Tools INSERT/REMOVAL TOOL FOR 22D CONTACT
Amphenol Aerospace
1: $1.39
VAOS-SP4RGB4
Standard LEDs - SMD RGB
VCC
1: $1.49
35115
Terminals NYLON 22-14 AWG .680
TE Connectivity / AMP
1: $0.22
19073-0013
Terminals RING TONGUE STUD 8 18-22 AWG
Molex
1: $0.32
M80-0130005
Headers & Wire Housings SPARE FEMALE CONTACT 24-28 ...
Harwin
1: $1.05
19067-0003
Terminals RING NYLAKRIMP FUNNL ENTRY (D-950-08)
Molex
1: $0.60
19073-0170
Terminals RING TONGUE STUD 10 10-12 AWG
Molex
1: $0.45
PLT.6SM-M0
Cable Ties NYLON 2.8" 12LBS
Panduit
1: $0.11
19067-0006
Terminals NYLAKRIMP RING TNG 8 AWG funnel entry
Molex
1: $0.57
M80-4600605
Headers & Wire Housings 3+3 POS FEM +J/S LG BORE G ...
Harwin
1: $11.72
647878-1
Heavy Duty Power Connectors CONTACT 50&75 SRIES 8 ...
TE Connectivity / AMP
1: $0.84
M80-4601205
Headers & Wire Housings 6+6 WAY FEMALE CRIMP L/BOR ...
Harwin
1: $12.81

000000001