|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19057-0060
Manufacturer Part #:

19057-0060

Manufacturer:

Description:
Terminals RING AVIKRIMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Screw Terminals
Type: Ring
Stud / Tab Size: 6.35 mm
Wire Gauge: 16 AWG - 14 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Blue
Contact Plating: Tin
Contact Material: Copper
Series: 19057
Tradename: Avikrimp
Insulation Material: Nylon
Length: 30.68 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Reel
Factory Pack Quantity: 1000
Part # Aliases: 0190570060 B-525-14
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-220H RF Adapters - In Series 451
4206-001LF EMI Feedthrough Filters 152
FCE17-E09AD-250 D-Sub Adapters & Gender Changers 63
FCE17-A15AD-250 D-Sub Adapters & Gender Changers 50
FCE17-B25AD-250 D-Sub Adapters & Gender Changers 33
MS3112E8-4S Circular MIL Spec Connector 436
MS3102R14S-2S Circular MIL Spec Connector 126
MS3102R14S-2P Circular MIL Spec Connector 32
Real Time Availability
Stock:
3,531 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 3531 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.25
25:
$0.22
50:
$0.214
100:
$0.192
200:
$0.181
500:
$0.174
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.161
$0.101
$0.098

To add to a project, please Log In.

143080215 167858023 172639243