|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19019-0031
Manufacturer Part #:

19019-0031

Manufacturer:

Description:
Terminals QK DISCONNECT FEMALE 14-16 AWG
Mouser Online Catalog Page 1,802, Mouser Online Catalog
PDF Page 1,802, PDF Catalog Page
19019-0031 Datasheet 19019-0031 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Blue
Contact Material: Brass
Series: 19019
Tradename: Avikrimp
Insulation Material: Nylon (PA)
Mounting Angle: Straight
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 300 V
Part # Aliases: 0190190031 BB-8141
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
160834-2 Terminals 4,407
W58-XB1A4A-10 Circuit Breakers 700
W58-XB1A4A-15 Circuit Breakers 3,981
W58-XB1A4A-20 Circuit Breakers 1,487
10-140 Barrier Terminal Blocks 226
140J1 Terminal Block Tools & Accessories 1,751
19019-0012 Terminals 16,553
19070-0013 Terminals 978
19019-0037 Terminals 2,076
19025-0005 Terminals 1,032
Real Time Availability
Stock:
7,858 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.31
100:
$0.20
500:
$0.18
$0.145
$0.127
$0.125
$0.124

To add to a project, please Log In.

143080215 167858023 172639243