Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19019-0012
Manufacturer Part #:

19019-0012

Manufacturer:

Description: Terminals QK DISCONNECT FEMALE 18-22 AWG
Mouser Online Catalog Page 1,863, Mouser Online Catalog
PDF Page 1,863, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Disconnects
Series: 19019
Wire Gauge: 22-18
Stud / Tab Size: 0.81mm x 6.35 mm
Insulation: Insulated
Color: Red
Gender: Female
Contact Material: Brass
Insulation Material: Nylon (PA)
Mounting Angle: Straight
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: Avikrimp
Voltage Rating: 300 V
Part # Aliases: 0190190012 AA-8140
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,031 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  100: $0.196
  500: $0.178
  1,000: $0.142
  5,000: $0.14
  10,000: $0.13
  25,000: $0.126

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $5.48
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
SMC5.7104J50J35TR12
Film Capacitors 50volts 0.10uF 5% LS 5.7mm
Kemet
1: $4.90
MAX3395EETC+
Translation - Voltage Levels High-Drive Current
Maxim Integrated
1: $5.15
2N2222A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.91
UA78M33CKCS
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.97
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.52
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
311SX4-T
Basic / Snap Action Switches 250VAC 5A -Simulated ...
Honeywell
1: $20.83
RJF21G
Modular Connectors / Ethernet Connectors Female RJ ...
Amphenol Pcd
1: $43.41
19019-0031
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex
1: $0.31
FQPF47P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $2.03
FQP47P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $2.14
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
3237
Cable Mounting & Accessories FLEX LTF 7 BLACK w/31 ...
Heyco
1: $0.99
A165-JGM-2
Pushbutton Switches DPDT MOM RECT GREEN IP65
Omron Automation and Safety
1: $21.01
3445
Cable Mounting & Accessories .064" - .21" CABLE PG ...
Heyco
1: $0.80
ECA-2AHG220
Aluminum Electrolytic Capacitors - Leaded 22uF 100 ...
Panasonic
1: $0.31
50-36-1737
Headers & Wire Housings MiniFitJrPlg FreeHng g /DR ...
Molex
1: $0.68

143080215 172639243 167858023