Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19017-0009
Manufacturer Part #:

19017-0009

Manufacturer:

Description: Terminals AA-2137-032T
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: In Transition
Product: Disconnects
Series: 19017
Wire Gauge: 22-18
Stud / Tab Size: 0.81 mm x 4.75 mm
Insulation: Insulated
Color: Natural
Gender: Female
Contact Material: Brass
Insulation Material: Polyvinyl Chloride (PVC)
Operating Temperature Range: - 50 C to + 105 C
Packaging: Reel
Factory Pack Quantity: 1500
Tradename: Insulkrimp
Voltage Rating: 600 V
Part # Aliases: 0190170009 AA-2137-032T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.31
  100: $0.264
  500: $0.245
  1,000: $0.217
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.217
  5,000: $0.189
  10,000: $0.174
  25,000: $0.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
19023-0003
Terminals QK DISCONNECT 18-22 MALE
Molex
1: $0.21

000000001