Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19007-0001
Manufacturer Part #:

19007-0001

Manufacturer:

Description: Terminals FULLY INSULATED FLAG 18-22 AWG
Mouser Online Catalog Page 1,863, Mouser Online Catalog
PDF Page 1,863, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Disconnects
Series: 19007
Wire Gauge: 22-18
Stud / Tab Size: 0.81mm x 6.35 mm
Insulation: Insulated
Color: Red
Gender: Female
Contact Plating: Zinc Chromate
Contact Material: Brass
Insulation Material: Nylon (PA)
Mounting Angle: Flag
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: InsulKrimp
Voltage Rating: 600 V
Part # Aliases: 0190070001 AA-2220
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  100: $0.303
  500: $0.242
  1,000: $0.217
  5,000: $0.192

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.28
350689-1
Pin & Socket Connectors SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.13
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.62
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $2.01
8121SHZGE
Pushbutton Switches ON-(ON) SPDT SLDR MT
C&K Components
1: $7.05
MMBD914
Diodes - General Purpose, Power, Switching High Co ...
Fairchild Semiconductor
1: $0.16
LPF-60D-12
LED Power Supplies 60W 12V 5A Dimming Function
Mean Well
1: $34.43
V5.5MLA1206NH
Varistors 5.5V 150A 3500pF
Littelfuse
1: $1.08
19005-0001
Terminals FEMALE COUPLER INSULATED
Molex
1: $0.37
39-01-2021
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.34
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
7282-3PG-300
Standard Circular Connector 3P PIN PANEL MNT
Conxall / Switchcraft
1: $4.71
7282-2PG-300
Standard Circular Connector 2P PIN PANEL MNT
Conxall / Switchcraft
1: $3.72
1-480700-0
Pin & Socket Connectors PLUG HOUSE 3 POS
TE Connectivity / AMP
1: $0.27
19007-0021
Terminals FULLY INSULATED FLAG 14-16 AWG
Molex
1: $0.43
903
Terminals LUG LOCKING MATTE TINNED#4
Keystone Electronics
1: $0.17
AT504M
Switch Hardware KNURLED FACE NUT
NKK Switches
1: $0.46

143080215 172639243 167858023