Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19005-0001
Manufacturer Part #:

19005-0001

Manufacturer:

Description: Terminals FEMALE COUPLER INSULATED
Mouser Online Catalog Page 1,863, Mouser Online Catalog
PDF Page 1,863, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Disconnects
Series: 19005
Wire Gauge: 22-18
Stud / Tab Size: 0.81mm x 6.35 mm
Insulation: Insulated
Color: Red
Gender: Female
Contact Plating: Zinc Chromate
Contact Material: Brass
Insulation Material: Nylon (PA)
Mounting Angle: Straight
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: InsulKrimp
Voltage Rating: 600 V
Part # Aliases: 0190050001 AA-2261
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,610 Can Ship Immediately

On Order: 8944 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.183
  500: $0.166
  1,000: $0.133
  5,000: $0.124
  10,000: $0.122
  25,000: $0.121

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
776164-1
Automotive Connectors PLG 35 POS F/H BLK
TE Connectivity
1: $10.70
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $20.16
794273-1
Pin & Socket Connectors SPLASH PROOF SEAL 4P Inter ...
TE Connectivity
1: $0.39
19003-0040
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex
1: $0.27
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
39-01-3023
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.33
19007-0001
Terminals FULLY INSULATED FLAG 18-22 AWG
Molex
1: $0.43
19004-0001
Terminals INSULATED COUPLER 18-22 AWG male
Molex
1: $0.30
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.61
794274-1
Pin & Socket Connectors SPLASH PROOF SEAL 4P Wire
TE Connectivity
1: $0.56
19003-0011
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.29
1-480705-0
Pin & Socket Connectors CAP HOUSE 6 POS
TE Connectivity / AMP
1: $0.32
1-480702-0
Pin & Socket Connectors PLUG HOUSE 4 POS
TE Connectivity / AMP
1: $0.17
12052641
Automotive Connectors 2P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.80
170328-1
Automotive Connectors RCPT 18-14 AWG .250
TE Connectivity / AMP
1: $0.20
0287001.PXCN
Automotive Fuses ATOF 32V 1A Low-Current Nylon
Littelfuse
1: $0.28
19057-0090
Terminals RING AVIKRIMP
Molex
1: $0.24
15305295
Automotive Connectors CON COVER ASSY
Delphi Connection Systems
1: $2.96
15305294
Automotive Connectors 12P FEMALE BLACK 280 SERIES ...
Delphi Connection Systems
1: $0.91
MF1/4DCT52R2R00F
Metal Film Resistors - Through Hole 1/4 WATT 2 OHM ...
KOA Speer
1: $0.10

172639243 167858023 143080215