Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19004-0009
Manufacturer Part #:

19004-0009

Manufacturer:

Description: Terminals INSULATED COUPLER male 10-12 AWG
Silverlight Page 1,768, Mouser Enhanced Catalog
PDF Page 1,768, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Disconnects
Series: 19004
Wire Gauge: 12-10
Stud / Tab Size: 0.81mm x 6.35 mm
Insulation: Insulated
Color: Natural
Gender: Male
Contact Plating: Zinc Chromate
Contact Material: Copper
Insulation Material: Nylon (PA)
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bag
Factory Pack Quantity: 500
Tradename: Insulkrimp
Voltage Rating: 600 V
Part # Aliases: 0190040009 C-2264
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,771 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  100: $0.227
  500: $0.216
  1,000: $0.165
  5,000: $0.154
  10,000: $0.144

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
12015792
Automotive Connectors 2P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $1.34
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
19005-0001
Terminals FEMALE COUPLER INSULATED
Molex
1: $0.29
12010973
Automotive Connectors 2P MALE BLK 20 AMP WEATHER P ...
Delphi Connection Systems
1: $0.84
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
FP-301 1/4" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/4"X100' BL ...
3M Electronic Specialty
1: $44.64
N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.90
MID400
Logic Output Optocouplers DIP-8 LOG OUT/AC IN
Fairchild Semiconductor
1: $3.39
19002-0044
Terminals QK DISCONNECT FEMALE 10-12 AWG
Molex
1: $0.65
2N6284
Transistors Darlington NPN Darlington Sw
STMicroelectronics
1: $3.46
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.32
19005-0005
Terminals 14-16 AWG DISCONNECT
Molex
1: $0.35
794278-1
Power to the Board SPLASH PROOF SEAL 9P Wire
TE Connectivity / AMP
1: $1.26
1-480707-0
Pin & Socket Connectors CAP HOUSE 9 POS
TE Connectivity / AMP
1: $0.34
19004-0001
Terminals INSULATED COUPLER 18-22 AWG male
Molex
1: $0.30
19005-0010
Terminals INSULATED COUPLER 10-12 AWG Female
Molex
1: $0.43
19004-0005
Terminals 14-16 AWG DISCONNECT
Molex
1: $0.28

000000001