|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19004-0001
Manufacturer Part #:

19004-0001

Manufacturer:

Description:
Terminals INSULATED COUPLER 18-22 AWG male
Mouser Online Catalog Page 1,802, Mouser Online Catalog
PDF Page 1,802, PDF Catalog Page
19004-0001 Datasheet 19004-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Gender: Male
Insulation: Insulated
Color: Red
Contact Plating: Zinc Chromate
Contact Material: Brass
Series: 19004
Tradename: InsulKrimp
Insulation Material: Nylon (PA)
Mounting Angle: Straight
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 600 V
Part # Aliases: 0190040001 AA-2260
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 1,989
SR215E104MAR Multilayer Ceramic Capacitors MLCC - Leaded 19,033
19005-0001 Terminals 10,504
19003-0001 Terminals 19,988
19006-0001 Terminals 2,241
19006-0019 Terminals 9,955
951K (BULK) Terminals 6,684
19003-0105 Terminals 5,286
19004-0005 Terminals 3,066
19004-0009 Terminals 951
Real Time Availability
Stock:
6,939 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.37
100:
$0.262
500:
$0.235
$0.225
$0.187
$0.171
$0.16

To add to a project, please Log In.

172639243 143080215 167858023