Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19003-0129
Manufacturer Part #:

19003-0129

Manufacturer:

Description:
Terminals QK DISCONNECT FEMALE 18-22 AWG
Mouser Online Catalog Page 1,863, Mouser Online Catalog
PDF Page 1,863, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Quick Disconnects
Stud / Tab Size: 4.75 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Gender: Female
Insulation: Insulated
Color: Red
Termination Style: Crimp
Contact Plating: Tin
Contact Material: Brass
Series: 19003
Insulation Material: Nylon (PA)
Mounting Angle: Straight
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: InsulKrimp
Voltage Rating: 600 V
Part # Aliases: 0190030129 AA-2203V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 3,202
761K DC Power Connectors 8,055
EV200AAANA Industrial Relays 173
1201442 Terminal Block Tools & Accessories 2,191
72930-0 Test Plugs & Test Jacks 935
72930-2 Test Plugs & Test Jacks 1,162
3030116 Terminal Block Tools & Accessories 1,393
2845/19 BL005 Hook-up Wire 4
3030132 Terminal Block Tools & Accessories 84
725 Mounting Hardware 188
Real Time Availability
Stock:
8,744 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  100: $0.249
  500: $0.226
  1,000: $0.158
  5,000: $0.153

To add to a project, please Log In.

143080215 172639243 167858023