Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19003-0056
Manufacturer Part #:

19003-0056

Manufacturer:

Description:
Terminals 14-16G .187x.032 FEM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Quick Disconnects
Stud / Tab Size: 0.81 mm x 4.75 mm
Wire Gauge: 16-14
Gender: Female
Insulation: Insulated
Color: Blue
Termination Style: Crimp
Contact Plating: Tin
Contact Material: Brass
Series: 19003
Insulation Material: Nylon (PA)
Mounting Angle: Straight
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: InsulKrimp
Voltage Rating: 600 V
Part # Aliases: 0190030056 BB-2208
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19003-0040 Terminals 35,842
28A2432-0A2 Ferrite Clamp On Cores 6,779
19002-0024 Terminals 15,336
9GA0912P4J03 DC Fans 176
4300.0301 AC Power Entry Modules 659
DRSED Relay Sockets & Hardware 298
739W-X2/03 AC Power Plugs & Receptacles 9,061
PD-CAP-3/16-0 Heat Shrink Tubing and Sleeves 14,445
ED06D5 Solid State Relays - Industrial Mount 64
Real Time Availability
Stock:
9,938 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.25
  100: $0.219
  500: $0.189
  1,000: $0.17
  5,000: $0.14
  10,000: $0.136
  25,000: $0.134

To add to a project, please Log In.

143080215 167858023 172639243