Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19003-0041
Manufacturer Part #:

19003-0041

Manufacturer:

Description: Terminals QUICK DISCONNECT female 16-14 AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Disconnects
Series: 19003
Wire Gauge: 16-14
Stud / Tab Size: 0.81mm x 6.35 mm
Insulation: Insulated
Color: Natural
Gender: Female
Contact Plating: Tin
Contact Material: Brass
Termination Style: Crimp
Insulation Material: Nylon (PA)
Operating Temperature Range: - 65 C to + 105 C
Packaging: Reel
Factory Pack Quantity: 2500
Tradename: InsulKrimp
Voltage Rating: 600 V
Part # Aliases: 0190030041 BB-2206C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,346 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.22
  100: $0.16
  500: $0.148
  1,000: $0.137
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.137
  5,000: $0.127
  10,000: $0.116
  25,000: $0.111

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP201701
Proximity Sensors SPST-N/O FORM A
Cherry Electrical
1: $3.21
MMK22.5106K63D15L4TRAY
Film Capacitors 63volts 10uF 10% LS 22.5mm
Kemet
1: $5.58
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
1857919
Pluggable Terminal Blocks IMC 1 5/ 5-ST-3 81 3.81m ...
Phoenix Contact
1: $7.29
IRF9610PBF
MOSFET P-Chan 200V 1.8 Amp
Vishay/Siliconix
1: $1.44
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
IRF610PBF
MOSFET N-Chan 200V 3.3 Amp
Vishay/Siliconix
1: $0.67
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
MJE15030G
Transistors Bipolar - BJT 8A 150V 50W NPN
ON Semiconductor
1: $1.27
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
RC55LF-D-26K7-B-B
Metal Film Resistors - Through Hole 1/4W 26.7K 0.1 ...
IRC
1: $1.32
W21R220JALF
Wirewound Resistors - Through Hole .22ohm 3watt 5%
IRC
1: $0.90
19705-4301
Terminals QUICK DISC TAB PCB
Molex
1: $0.12
T355G686K006AT
Tantalum Capacitors - Solid Leaded 6.3V 68uF 10%
Kemet
1: $3.82
CPF1100R00FKE14
Metal Film Resistors - Through Hole 1watt 100ohms ...
Vishay/Dale
1: $0.56
23PS122
Film Capacitors STYRENE 50V 220P
Xicon
1: $0.27
23PS147
Film Capacitors STRENE 50V 470PF
Xicon
1: $0.25
MKP2D031001F00JSSD
Film Capacitors 100V .1uF 5%
WIMA
1: $0.82
3296Z-1-222LF
Trimmer Resistors - Through Hole 3/8" 2.2Kohms Sea ...
Bourns
690: $1.61

000000001