|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19003-0011
Manufacturer Part #:

19003-0011

Manufacturer:

Description:
Terminals QK DISCONNECT FEMALE 18-22 AWG
Mouser Online Catalog Page 1,802, Mouser Online Catalog
PDF Page 1,802, PDF Catalog Page
19003-0011 Datasheet 19003-0011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Quick Disconnects
Stud / Tab Size: 4.75 mm x 0.51 mm
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Brass
Series: 19003
Tradename: InsulKrimp
Insulation Material: Nylon (PA)
Mounting Angle: Straight
Operating Temperature Range: - 65 C to + 105 C
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 600 V
Part # Aliases: 0190030011 AA-2202
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-A311-30 USB Connectors 204
640456-2 Headers & Wire Housings 58,551
83100000005 Fuse Holder 675
19003-0001 Terminals 19,988
19003-0040 Terminals 25,812
19005-0001 Terminals 8,704
19006-0001 Terminals 2,241
19004-0001 Terminals 6,939
3053 BK005 Hook-up Wire 62
19003-0050 Terminals 2,536
Real Time Availability
Stock:
11,056 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.35
100:
$0.223
500:
$0.194
$0.161
$0.137

To add to a project, please Log In.

143080215 167858023 172639243