|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19-09-2047
Manufacturer Part #:

19-09-2047

Manufacturer:

Description:
Pin & Socket Connectors 2.36MM 4P HSG PNL MT PN/SKT HSG W/POS LCH
Mouser Online Catalog Page 1,719, Mouser Online Catalog
PDF Page 1,719, PDF Catalog Page
19-09-2047 Datasheet 19-09-2047 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Number of Positions: 4 Position
Number of Rows: 1 Row
Contact Gender: -
Pitch: 6.7 mm
Termination Style: -
Mounting Style: -
Housing Material: Nylon
Contact Material: -
Contact Plating: -
Voltage Rating: -
Current Rating: 9 A
Series: 3191
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 1500
Tradename: Standard .093 in
Part # Aliases: 0019092047 3191-4P-201
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19-09-1049 Pin & Socket Connectors 2,599
19-09-1046 Pin & Socket Connectors 1,206
15-31-1046 Pin & Socket Connectors 98
ImageMfr. Part #DescriptionStock 
4301.1405 AC Power Entry Modules 1,539
11-03-0043 Hand Tools 520
206039-1 Standard Circular Connector 1,943
643075-3 Headers & Wire Housings 16,777
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
2N4401 Bipolar Transistors - BJT 3,414
02-09-1104 Pin & Socket Connectors 33,325
02-09-2103 Pin & Socket Connectors 64,454
19-09-1049 Pin & Socket Connectors 2,599
02-09-1102 Pin & Socket Connectors 28,000
Real Time Availability
Stock:
993 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
10:
$0.545
100:
$0.477
500:
$0.454
$0.375
$0.341
$0.33
$0.265
$0.257

To add to a project, please Log In.

159783445 125692371 143080215 172639243 167858023