|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19-09-2046
Manufacturer Part #:

19-09-2046

Manufacturer:

Description:
Pin & Socket Connectors 4 CIRCUIT PLUG
Mouser Online Catalog Page 1,719, Mouser Online Catalog
PDF Page 1,719, PDF Catalog Page
19-09-2046 Datasheet 19-09-2046 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: In Transition
Brand: Molex
Product: Wire Housings
Number of Positions: 4 Position
Number of Rows: 1 Row
Contact Gender: -
Pitch: 6.7 mm
Termination Style: -
Mounting Style: -
Housing Material: Nylon
Contact Material: -
Contact Plating: -
Voltage Rating: -
Current Rating: 9 A
Series: 3191
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 1500
Tradename: Standard .093 in
Part # Aliases: 0019092046 3191-4P1-201
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
19-09-1049 Pin & Socket Connectors 2,599
19-09-1046 Pin & Socket Connectors 1,206
15-31-1046 Pin & Socket Connectors 898
ImageMfr. Part #DescriptionStock 
02-09-1104 Pin & Socket Connectors 27,633
02-09-2103 Pin & Socket Connectors 61,308
02-09-2118 Pin & Socket Connectors 35
03-09-1042 Pin & Socket Connectors 8,537
19-09-1026 Pin & Socket Connectors 1,667
19-09-2026 Pin & Socket Connectors 1,648
19-09-1069 Pin & Socket Connectors 1,992
19-09-1046 Pin & Socket Connectors 1,206
19-09-2036 Pin & Socket Connectors 1,396
1838250-3 Ethernet Cables / Networking Cables 15
Real Time Availability
Stock:
430 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
10:
$0.91
50:
$0.85
100:
$0.79
200:
$0.75
500:
$0.70
$0.65
$0.268
$0.265

To add to a project, please Log In.

159783445 125692371 143080215 167858023 172639243