|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-19-09-2032
Manufacturer Part #:

19-09-2032

Manufacturer:

Description:
Pin & Socket Connectors 3P PLUG W/O EARS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Number of Positions: 3 Position
Number of Rows: 1 Row
Contact Gender: -
Pitch: 6.3 mm
Termination Style: -
Mounting Style: -
Housing Material: Nylon
Contact Material: -
Contact Plating: -
Voltage Rating: -
Current Rating: 12 A
Series: 1991
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 3500
Tradename: Standard .093 in
Part # Aliases: 0019092032 1991-3P1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLEX-14-20-25 Magnetic / Reed Switches 9,541
OA109AP-11-1TB AC Fans 991
564R60GAD47 Ceramic Disc Capacitors 10,215
02-09-1104 Pin & Socket Connectors 33,325
02-09-1119 Pin & Socket Connectors 59,301
02-09-2118 Pin & Socket Connectors 1,515
22-01-2027 Headers & Wire Housings 25,915
19-09-1032 Pin & Socket Connectors 127
15-31-1151 Headers & Wire Housings 29
Real Time Availability
Stock:
926 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.28
100:
$0.257
500:
$0.237
$0.217

To add to a project, please Log In.

159783445 125692371 172639243 143080215 167858023