Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19-09-1039
Manufacturer Part #:

19-09-1039

Manufacturer:

Description: Pin & Socket Connectors 3 POSITION RECPT
Silverlight Page 1,679, Mouser Enhanced Catalog
PDF Page 1,679, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 3191
Product Type: Receptacle Housings
Contact Gender: Pin (Male), Socket (Female)
Pitch: 6.71 mm
Number of Positions / Contacts: 3
Number of Rows: 1
Termination Style: Crimp
Housing Material: Nylon
Current Rating: 11 A
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: Standard .093 in
Part # Aliases: 0019091039 3191-3R1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,748 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.306
  100: $0.264
  500: $0.252
  1,000: $0.21
  2,000: $0.192
  5,000: $0.18
  10,000: $0.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-31-1036
Pin & Socket Connectors 3P HEADER PCB VERT
Molex
1: $1.18
19-09-2037
Pin & Socket Connectors 3P PANEL MNT PLUG
Molex
1: $0.68
19-09-2039
Pin & Socket Connectors PLUG W/POS LTCH 3P
Molex
1: $0.86
19-09-2038
Pin & Socket Connectors PLUG W/POS LTCH 3P
Molex
1: $0.43
39-03-6032
Pin & Socket Connectors 3CKT PIN/SCKT HSG W/O PANE ...
Molex
1: $0.39
39-03-6030
Pin & Socket Connectors 3CKT PIN/SCKT HSG W/ PANEL ...
Molex
1: $0.89
19-09-2036
Pin & Socket Connectors .093 PIN & SOCKET PL
Molex
1: $0.56
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Molex
1: $0.26
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
19-09-1029
Pin & Socket Connectors 2 POSITION RECPT
Molex
1: $0.48
19-09-2029
Pin & Socket Connectors 2 CIRCUIT PLUG
Molex
1: $0.43
F17724472000
Film Capacitors 0.47uF 275V 10%
Vishay/Roederstein
1: $2.25
640310-3
Power to the Board SOCKET 10-12 AWG
TE Connectivity / AMP
1: $0.27
640309-3
Power to the Board PIN 12-10 AWG
TE Connectivity / AMP
1: $0.28
19-09-1069
Pin & Socket Connectors 6 CIRCUIT RECEPTACLE
Molex
1: $1.60
19-09-1049
Pin & Socket Connectors 4 POS PWR CONNECTOR
Molex
1: $0.46

000000001