Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-19-09-1026
Manufacturer Part #:

19-09-1026

Manufacturer:

Description: Pin & Socket Connectors 2 POS RECEPTACLE
Silverlight Page 1,679, Mouser Enhanced Catalog
PDF Page 1,679, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 3191
Product Type: Receptacle Housings
Contact Gender: Pin (Male), Socket (Female)
Pitch: 6.71 mm
Number of Positions / Contacts: 2
Number of Rows: 1
Termination Style: Crimp
Housing Material: Nylon
Current Rating: 12 A
Packaging: Bag
Factory Pack Quantity: 5000
Tradename: Standard .093 in
Part # Aliases: 0019091026 3191-2R1-201
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.73
  10: $0.413
  100: $0.305
  500: $0.29
  1,000: $0.26
  2,000: $0.229
  5,000: $0.226
  10,000: $0.223

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-31-1026
Pin & Socket Connectors 2P .093 PWR HDR
Molex
1: $1.06
19-09-2029
Pin & Socket Connectors 2 CIRCUIT PLUG
Molex
1: $0.43
19-09-2028
Pin & Socket Connectors PLUG W/POS LTCH 2P
Molex
1: $0.48
19-09-2026
Pin & Socket Connectors F.H. PLUG 2P
Molex
1: $0.60
19-09-2027
Pin & Socket Connectors 2.36MM 2P HSG PNL MT PN/SK ...
Molex
1: $0.61
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
43025-1400
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
Molex
1: $0.91
11-03-0006
Hand Tools EXTRACTION TOOL
Molex
1: $20.19
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
1-480319-0
Power to the Board PIN FREE 2 CIRCUITS
TE Connectivity / AMP
1: $0.24
60617-1
Power to the Board SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.21
1-480318-0
Power to the Board SOCKET FREE 2 CRKTS
TE Connectivity / AMP
1: $0.23
60618-1
Power to the Board PIN 24-18 AWG
TE Connectivity / AMP
1: $0.18
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
19-09-1036
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $1.18
02-09-1104
Pin & Socket Connectors CRIMP SKT BULK 14-20
Molex
1: $0.15
2209
Standoffs & Spacers HEX .250X.375 ALUM
Keystone Electronics
1: $0.40

000000001