|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180720-0002
Manufacturer Part #:

180720-0002

Manufacturer:

Description:
LED Lighting Mounting Accessories LED COB HLDR CXA25 & CXB25 PREHLDTAB CREE
Lifecycle:
New At Mouser
Mouser Online Catalog Page 134, Mouser Online Catalog
PDF Page 134, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holder
For Use With: CXA2520, CXA2530, CXA2540
Series: 180720
Packaging: Tray
Brand: Molex
Diameter: 22.85 mm
Height: 4.5 mm
Length: 44 mm
Mounting Style: Screw
Factory Pack Quantity: 300
Width: 30.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB2530-0000-000N0HU230G High Power LEDs - White 112
CXB2540-0000-000N0HW230G High Power LEDs - White 90
CXB2530-0000-000N0HU440G High Power LEDs - White 39
180555-0002 LED Lighting Mounting Accessories 774
180720-0001 LED Lighting Mounting Accessories 842
2-2154857-2 LED Lighting Mounting Accessories 2,364
2213407-1 LED Lighting Mounting Accessories 857
180810-0001 LED Lighting Mounting Accessories 386
5-2154874-3 LED Lighting Mounting Accessories 163
RACD30-700 LED Power Supplies 14
Real Time Availability
Stock:
573 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.26
10:
$2.07
25:
$1.75
50:
$1.67
100:
$1.55
250:
$1.44
500:
$1.32
$1.19
$1.13

To add to a project, please Log In.

168597323 141138576 142104642 143830772 121159121 137225382 190320750 150377908 151682008 146259450