Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180720-0001
Manufacturer Part #:

180720-0001

Manufacturer:

Description:
LED Lighting Mounting Accessories LED HOLDER FOR CREE CXA25
Lifecycle: New At Mouser
Mouser Online Catalog Page 127, Mouser Online Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: CXA2520, CXA2530, CXA2540 Series
Series: 180720
Packaging: Tray
Brand: Molex
Diameter: 22.85 mm
Height: 4.5 mm
Length: 44 mm
Mounting Style: Screw
Factory Pack Quantity: 500
Width: 30.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
926 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  10: $2.07
  25: $1.75
  50: $1.67
  100: $1.55
  250: $1.44
  500: $1.32
  1,000: $1.19
  1,500: $1.11

To add to a project, please Log In.

116673636 142104642 143830772 121159121 141138576 151682008 150377908 137225382 146259450 190320750