Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180580-0001
Manufacturer Part #:

180580-0001

Manufacturer:

Description:
LED Lighting Mounting Accessories NICHIA L SERIES LED ARRAY HOLDER (WTC)
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,681, Mouser Online Catalog
PDF Page 1,681, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Nichia COB-L110 Arrays
Series: 180580
Packaging: Tray
Brand: Molex
Height: 4.1 mm
Length: 40.1 mm
Mounting Style: Screw
Factory Pack Quantity: 400
Width: 31 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.64
  10: $1.59
  25: $1.53
  50: $1.48
  100: $1.41
  250: $1.32
  500: $1.25
  1,000: $1.20
  1,500: $1.15

To add to a project, please Log In.

116673636 121159121 157345851 146259450 137225382 190320750 150377908 151682008