Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180560-0001
Manufacturer Part #:

180560-0001

Manufacturer:

Description: LED Lighting Mounting Accessories CREE CXA15 LED HOLDER ASSEMBLY
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,681, Mouser Online Catalog
PDF Page 1,681, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: CXA1507, CXA1512
Series: 180560
Packaging: Tray
Brand: Molex
Diameter: 15.4 mm
Height: 4.5 mm
Length: 26.5 mm
Mounting Style: Screw
Factory Pack Quantity: 600
Width: 33 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
517 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.46
  10: $1.98
  25: $1.74
  50: $1.59
  100: $1.45
  250: $1.39
  500: $1.30
  1,000: $1.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA1512-0000-000F00K20E7
High Power LEDs - White WHITE, 1200lm
Cree, Inc.
1: $8.83
CXA1512-0000-000F0HK450H
High Power LEDs - White WHITE, 1290lm
Cree, Inc.
1: $11.42
ATMEGA328P-MU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.12
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
HV9931LG-G
LED Lighting Drivers Off-Line Current
Supertex
1: $1.10
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.86
CXA1520-0000-000N00P250F
High Power LEDs - White Cool White, 5000K 2028lm, ...
Cree, Inc.
1: $20.00
LED2001PHR
LED Lighting Drivers 4A 850kHz Step-Down 3.0V to 1 ...
STMicroelectronics
1: $2.43
180160-0003
LED Lighting Lenses Assemblies HOLDER CREE XLAMPMP ...
Molex
1: $4.62
19193-0245
Terminals RING TERMINAL 6AWG VERSAKRIMP
Molex
1: $0.59
180720-0001
LED Lighting Mounting Accessories LED HOLDER FOR C ...
Molex
1: $2.26
180289-0000
Heat Sinks - LED HEATSINK ASSY 40MM BLACK ANNODIZE ...
Molex
1: $17.01
104188-0110
Lighting Connectors S-Poke Conn. Header Ass'y 1P
Molex
1: $0.43
CXA1512-0000-000N00M450H
High Power LEDs - White Cool White, 5000K 1682lm, ...
Cree, Inc.
1: $12.20
CXA1512-0000-000N00K427H
High Power LEDs - White Warm White, 2700K 1461lm, ...
Cree, Inc.
1: $13.76
CXA1512-0000-000N0HM250H
High Power LEDs - White Cool White, 5000K 1563lm, ...
Cree, Inc.
1: $12.20
APC-16-350
LED Power Supplies 16.8W 12-48V 350mA Constant Cur ...
Mean Well
1: $7.68
C12500_MIRA-M
LED Lighting Lenses Round Lens 32.4mm
Ledil
1: $4.14
C10918_Bridget-S
LED Lighting Reflectors BXRA-C0400 SNGL REFLECTOR
Ledil
1: $3.62
5-2154874-2
LED Lighting Mounting Accessories Solderles LED Ho ...
TE Connectivity
1: $1.25

142104642 143830772 119371286 189025911 116673636 121159121 146259450 190320750 137225382 151682008 150377908