|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180416-0104
Manufacturer Part #:

180416-0104

Manufacturer:

Description:
LED Lighting Mounting Accessories CITIZEN CLL040 ONE PIECE HOLDER
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
180416-0104 Datasheet 180416-0104 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Citizen CLL040
Series: 180416
Packaging: Tray
Brand: Molex
Height: 4.05 mm
Length: 46.25 mm
Mounting Style: Screw
Factory Pack Quantity: 400
Width: 33.78 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXA3070-0000-000N00Z230F High Power LEDs - White 295
180580-0001 LED Lighting Mounting Accessories 1,123
180160-0002 LED Lighting Mounting Accessories 587
6-2154874-4 LED Lighting Mounting Accessories 1,499
2-2154857-2 LED Lighting Mounting Accessories 990
LPC-60-1400 LED Power Supplies 199
LPC-60-1050 LED Power Supplies 28
180555-0002 LED Lighting Mounting Accessories 905
6-2154874-3 LED Lighting Mounting Accessories 193
Real Time Availability
Stock:
371 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.74
10:
$1.56
25:
$1.47
50:
$1.39
100:
$1.22
250:
$1.11
500:
$1.03

To add to a project, please Log In.

102169908 121159121 137225382 150377908 151682008 146259450 190320750