|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180416-0001
Manufacturer Part #:

180416-0001

Manufacturer:

Description:
LED Lighting Mounting Accessories CITIZEN CLL040 & CLL050 HOLDER ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Citizen CLL040, Citizen CLL050
Series: 180416
Packaging: Tray
Brand: Molex
Height: 3.87 mm
Length: 19 mm
Mounting Style: Screw
Factory Pack Quantity: 960
Width: 21.78 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC042NE7NS3 G MOSFET 9,762
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
LZC-83MC00 High Power LEDs - Multi-Color 51
180289-0000 Heat Sinks - LED 219
180580-0001 LED Lighting Mounting Accessories 1,123
HLG-320H-48A LED Power Supplies 2
180416-0104 LED Lighting Mounting Accessories 371
180414-0001 LED Lighting Mounting Accessories 339
6-2154874-3 LED Lighting Mounting Accessories 193
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.07
10:
$0.98
25:
$0.925
50:
$0.87
100:
$0.83
250:
$0.80
500:
$0.772
$0.66
$0.548

To add to a project, please Log In.

102169908 121159121 146259450 190320750 151682008 150377908 137225382