|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180414-0103
Manufacturer Part #:

180414-0103

Manufacturer:

Description:
LED Lighting Mounting Accessories CITIZEN CLL030 ONE PIECE HOLDER
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
180414-0103 Datasheet 180414-0103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Citizen CLL030
Series: 180414
Packaging: Tray
Brand: Molex
Height: 4.05 mm
Length: 40.5 mm
Mounting Style: Screw
Factory Pack Quantity: 600
Width: 26 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
180580-0001 LED Lighting Mounting Accessories 1,123
180160-0002 LED Lighting Mounting Accessories 587
6-2154874-4 LED Lighting Mounting Accessories 1,499
2-2154857-2 LED Lighting Mounting Accessories 990
126-4 Thermal Interface Products 146
180555-0002 LED Lighting Mounting Accessories 905
180555-0001 LED Lighting Mounting Accessories 665
2-2154857-1 LED Lighting Mounting Accessories 4,346
2-2154857-3 LED Lighting Mounting Accessories 2,650
180412-0001 LED Lighting Mounting Accessories 583
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.50
25:
$1.37
50:
$1.33
100:
$1.17
250:
$1.07
500:
$0.975

To add to a project, please Log In.

102169908 150377908 151682008 121159121 146259450 137225382 190320750