|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180414-0102
Manufacturer Part #:

180414-0102

Manufacturer:

Description:
LED Lighting Mounting Accessories CITIZEN CLL020 ONE PIECE HOLDER
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
180414-0102 Datasheet 180414-0102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Citizen CLL020
Series: 180414
Packaging: Tray
Brand: Molex
Height: 4.05 mm
Length: 34.85 mm
Mounting Style: Screw
Factory Pack Quantity: 600
Width: 26 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
709176001422006 Headers & Wire Housings 21,664
OPGD-1-002 LED Lighting Lenses 570
OPTX-1-006 LED Lighting Lenses 2,588
180580-0001 LED Lighting Mounting Accessories 1,123
180160-0002 LED Lighting Mounting Accessories 587
6-2154874-4 LED Lighting Mounting Accessories 1,499
2-2154857-2 LED Lighting Mounting Accessories 990
180555-0001 LED Lighting Mounting Accessories 665
2-2154857-1 LED Lighting Mounting Accessories 4,346
180414-0001 LED Lighting Mounting Accessories 339
Real Time Availability
Stock:
1,281 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.95
10:
$1.75
25:
$1.65
50:
$1.56
100:
$1.36
250:
$1.25
500:
$1.16

To add to a project, please Log In.

102169908 121159121 137225382 150377908 151682008 146259450 190320750