|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180414-0001
Manufacturer Part #:

180414-0001

Manufacturer:

Description:
LED Lighting Mounting Accessories CITIZEN CLL020 & CLL030 HOLDER ASSY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Citizen CLL020, Citizen CLL030
Series: 180414
Packaging: Tray
Brand: Molex
Height: 3.87 mm
Length: 24.9 mm
Mounting Style: Screw
Factory Pack Quantity: 960
Width: 20.31 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
76SC04T DIP Switches / SIP Switches 355
1N4004 Rectifiers 154,858
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
CU-1941 Enclosures, Boxes, & Cases 293
2-2154857-2 LED Lighting Mounting Accessories 990
180555-0001 LED Lighting Mounting Accessories 665
180414-0102 LED Lighting Mounting Accessories 1,281
5-2154874-2 LED Lighting Mounting Accessories 272
180560-0002 LED Lighting Mounting Accessories 96
Real Time Availability
Stock:
339 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.73
25:
$0.705
50:
$0.68
100:
$0.65
250:
$0.63
500:
$0.539
$0.464
$0.425

To add to a project, please Log In.

102169908 121159121 150377908 151682008 137225382 190320750 146259450