Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180412-0001
Manufacturer Part #:

180412-0001

Manufacturer:

Description:
LED Lighting Mounting Accessories CITIZEN CLL010 HOLDER ASSY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Citizen CLL010
Series: 180412
Packaging: Tray
Brand: Molex
Height: 3.87 mm
Length: 25 mm
Mounting Style: Screw
Factory Pack Quantity: 700
Width: 32.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
180414-0103 LED Lighting Mounting Accessories 3,290
180414-0102 LED Lighting Mounting Accessories 1,439
180150-0000 LED Lighting Mounting Accessories 1,497
3-2154874-2 LED Lighting Mounting Accessories 962
180330-0002 LED Lighting Mounting Accessories 93
180414-0001 LED Lighting Mounting Accessories 417
180416-0001 LED Lighting Mounting Accessories 1,091
1-2154857-3 LED Lighting Mounting Accessories 1,972
5-2154874-3 LED Lighting Mounting Accessories 203
180416-0104 LED Lighting Mounting Accessories 1
Real Time Availability
Stock:
939 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.76
  10: $1.53
  25: $1.41
  50: $1.27
  100: $1.11
  250: $0.958
  500: $0.953
  1,000: $0.932
  1,500: $0.903

To add to a project, please Log In.

102169908 121159121 150377908 137225382 151682008 146259450 190320750