|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180390-0002
Manufacturer Part #:

180390-0002

Manufacturer:

Description:
LED Lighting Mounting Accessories MINI ZENIGATA HOLDER STANDARD VERSION
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
180390-0002 Datasheet 180390-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Sharp Mega Zenigata Series
Series: 180390
Packaging: Tray
Brand: Molex
Diameter: 30 mm
Height: 4.1 mm
Length: 36.2 mm
Mounting Style: Screw
Factory Pack Quantity: 480
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH020-HS00-0000-0000001 Heat Sinks - LED 559
1-2106431-3 Lighting Connectors 3,840
LMD400-0048-C940-7030000 LED Power Supplies 147
180580-0001 LED Lighting Mounting Accessories 1,123
2106431-3 Lighting Connectors 4,442
180160-0002 LED Lighting Mounting Accessories 587
6-2154874-4 LED Lighting Mounting Accessories 1,499
2-2154857-2 LED Lighting Mounting Accessories 990
180080-0000 LED Lighting Mounting Accessories 172
180560-0002 LED Lighting Mounting Accessories 96
Real Time Availability
Stock:
407 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.52
10:
$2.19
25:
$2.02
50:
$1.77
100:
$1.55
250:
$1.33

To add to a project, please Log In.

182603971 121159121 150377908 146259450 190320750 151682008 137225382