|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180330-0003
Manufacturer Part #:

180330-0003

Manufacturer:

Description:
LED Lighting Lenses Assemblies MEGA ZENIGATA ZHAGA COVER
Mouser Online Catalog Page 1,618, Mouser Online Catalog
PDF Page 1,618, PDF Catalog Page
180330-0003 Datasheet 180330-0003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: LED Array Holders with Cover
For Use With: Sharp Mega Zenigata Series
Series: 180330
Packaging: Tray
Brand: Molex
Diameter: 40 mm
Height: 5.7 mm
Shape: Round
Factory Pack Quantity: 300
Style: Round
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 2,132
GW6TGCBG40C High Power LEDs - White 518
EEC-HW0D226 Supercapacitors / Ultracapacitors 3,814
SR086SG-G Voltage Regulators - Switching Regulators 2,719
SR10LG-G Voltage Regulators - Switching Regulators 5,115
MK22FN512VLH12 ARM Microcontrollers - MCU 695
LMH020-HS00-0000-0000001 Heat Sinks - LED 551
180289-0000 Heat Sinks - LED 219
2213130-2 LED Lighting Mounting Accessories 215
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.51
10:
$2.18
25:
$2.02
50:
$1.77
100:
$1.55
250:
$1.42

To add to a project, please Log In.

182603971 179544596 121159121 145854916 151682008 196780215 146259450