Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180289-0000
Manufacturer Part #:

180289-0000

Manufacturer:

Description: Heat Sinks - LED HEATSINK ASSY 40MM BLACK ANNODIZED
Lifecycle: New At Mouser
Silverlight Page 117, Mouser Enhanced Catalog
PDF Page 117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminium Alloy
Designed for: LED Array Holders
Height: 40 mm
Diameter: 80 mm
Product: Heat Sinks
Series: 180150
Factory Pack Quantity: 512
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
402 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.01
  5: $16.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA2530-0000-000N00T435H
High Power LEDs - White White, 3440lm
Cree, Inc.
1: $47.20
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
180220-0001
LED Lighting Lenses with Holder HOLDER CREE CXA20 ...
Molex
1: $4.33
180160-0001
LED Lighting Lenses with Holder HOLDER CREE XLAMPM ...
Molex
1: $4.60
180160-0003
LED Lighting Lenses with Holder HOLDER CREE XLAMPM ...
Molex
1: $4.62
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
180150-0001
LED Lighting Lenses with Holder LED ARRAY HOLDER B ...
Molex
1: $4.25
2319-V-RC
Fixed Inductors 390uH 15% Vertical
J.W. Miller
1: $4.30
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
180080-0000
LED Lighting Mounting Accessories HELIEON 80MM SOC ...
Molex
1: $5.25
180220-0000
LED Lighting Mounting Accessories HOLDER CREE CXA2 ...
Molex
1: $3.15
180081-2220
LED Lighting Modules HELIEON 80MM MODL 800LM 3000K ...
Molex
1: $16.80
0473001.MRT1L
Fuses 125V 1A Slo-Blo
Littelfuse
1: $1.26
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
RCD-24-1.00/W
LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2 ...
RECOM Lighting
1: $24.71


155191854 116673636 102251901