|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180260-0000
Manufacturer Part #:

180260-0000

Manufacturer:

Description:
LED Lighting Lenses Assemblies HLDR CITIZEN CL-L330
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: LED Array Holders with Cover
For Use With: Citizen CL-L330
Series: 180260
Packaging: Tray
Brand: Molex
Factory Pack Quantity: 910
Termination Style: Screw
Width: 47.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
886 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.03
10:
$2.86
25:
$2.65
50:
$2.33
100:
$2.01
250:
$1.73
500:
$1.49

To add to a project, please Log In.

121159121 196780215 151682008