|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180250-0001
Manufacturer Part #:

180250-0001

Manufacturer:

Description:
LED Lighting Lenses Assemblies ILLUMITEX LED HOLDER WITH COVER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: LED Array Holders with Cover
For Use With: Illumitex Aduro, Surexit AD44
Series: 180250
Packaging: Tray
Brand: Molex
Height: 4.25 mm
Length: 42.5 mm
Shape: Rectangular
Factory Pack Quantity: 780
Termination Style: Screw
Width: 26.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
P0082 Programmable Logic IC Development Tools 312
BCAP0050 P270 T01 Supercapacitors / Ultracapacitors 3,640
BCAP0310 P270 T10 Supercapacitors / Ultracapacitors 1,618
QEE113 Infrared Emitters 18,557
AD7414ARTZ-0500RL7 Board Mount Temperature Sensors 1,161
TMP007AIYZFT Board Mount Temperature Sensors 1,002
RXEF185 Resettable Fuses - PPTC 9,891
180289-0000 Heat Sinks - LED 219
RACD30-500 LED Power Supplies 2
Real Time Availability
Not Available
Pricing (USD)

102251901 116673636 149845396 151682008 196780215