Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180220-0001
Manufacturer Part #:

180220-0001

Manufacturer:

Description:
LED Lighting Lenses Assemblies HOLDER CREE CXA20 WITH COVER
Mouser Online Catalog Page 127, Mouser Online Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: LED Array Holders with Lenses
For Use With: Cree XLamp CXA20
Series: 180220
Packaging: Tray
Brand: Molex
Diameter: 48 mm
Height: 4.95 mm
Length: 48 mm
Shape: Round
Factory Pack Quantity: 624
Style: Clear
Termination Style: Screw
Width: 46 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-0000V4051 High Power LEDs - White 1,134
RKJXV1224005 Multi-Directional Switches 1,334
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 487,451
XMLBWT-00-0000-000LT60E3 High Power LEDs - White 2,449
180289-0000 Heat Sinks - LED 250
NCP15XH103F03RC Thermistors - NTC 46,137
LXR7-RW65 High Power LEDs - White 442
LLSP-1T06-H LED Lighting Lenses Assemblies 618
5-1437720-5 Standard Circular Contacts 2,845
06031A330FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,153
Real Time Availability
Stock:
864 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.84
  10: $3.53
  25: $3.25
  50: $2.97
  100: $2.73
  250: $2.52
  500: $2.40
  1,000: $2.25

To add to a project, please Log In.

151407827 142104642 116673636 101937925 189025911 121159121 145854916 146259450 151682008 196780215