|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180220-0000
Manufacturer Part #:

180220-0000

Manufacturer:

Description:
LED Lighting Mounting Accessories HOLDER CREE CXA20 W/O COVER
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Cree XLamp CXA20
Series: 180220
Packaging: Tray
Brand: Molex
Diameter: 48 mm
Height: 4.95 mm
Length: 48 mm
Mounting Style: Screw
Factory Pack Quantity: 624
Width: 46 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXA3070-0000-000N00Z450F High Power LEDs - White 236
180580-0001 LED Lighting Mounting Accessories 1,123
LXK8-PW40-0016A High Power LEDs - White 298
180160-0002 LED Lighting Mounting Accessories 587
6-2154874-4 LED Lighting Mounting Accessories 1,499
2-2154857-2 LED Lighting Mounting Accessories 988
180555-0002 LED Lighting Mounting Accessories 405
180555-0001 LED Lighting Mounting Accessories 665
2-2154857-1 LED Lighting Mounting Accessories 4,346
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 9 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.84
10:
$3.20
25:
$3.00
50:
$2.81
100:
$2.31
250:
$2.05
500:
$1.86
$1.70
$1.60

To add to a project, please Log In.

151407827 142104642 116673636 101937925 189025911 121159121 190320750 150377908 151682008