Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180190-0001
Manufacturer Part #:

180190-0001

Manufacturer:

Description: LED Lighting Lenses with Holder CITIZEN LED HOLDER CL-L340 WITH LENS
Lifecycle: New At Mouser
Silverlight Page 117, Mouser Enhanced Catalog
PDF Page 117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant By Exemption Details
Type: LED Array Holders with Lenses
For Use With: Citizen CL-L340
Mounting Style: Screw
Diameter: 50.5 mm
Height: 4.95 mm
Length: 50.5 mm
Shape: Round
Factory Pack Quantity: 624
Width: 46.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
604 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.94
  10: $4.68
  25: $4.32
  50: $3.97
  100: $3.65
  250: $3.36
  500: $2.59
  1,000: $2.51
  1,500: $2.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
180416-0001
LED Lighting Mounting Accessories CITIZEN CLL040 & ...
Molex
1: $0.85
OPA633KP
High Speed Operational Amplifiers High Speed Buffe ...
Texas Instruments
1: $12.36
180160-0001
LED Lighting Lenses with Holder HOLDER CREE XLAMPM ...
Molex
1: $4.60
180220-0001
LED Lighting Lenses with Holder HOLDER CREE CXA20 ...
Molex
1: $4.33
MAX5812MEUT+T
Digital to Analog Converters - DAC 12-Bit Precisio ...
Maxim Integrated
1: $5.62
MAX11663AUT+T
Analog to Digital Converters - ADC 10-Bit 500ksps ...
Maxim Integrated
1: $2.76
MAX2607EUT+T
VCO Oscillators 45 - 650MHz Int IF VCOs w/Diff Out
Maxim Integrated
1: $2.03
180150-0001
LED Lighting Lenses with Holder LED ARRAY HOLDER B ...
Molex
1: $4.25
180160-0003
LED Lighting Lenses with Holder HOLDER CREE XLAMPM ...
Molex
1: $4.62
180289-0000
Heat Sinks - LED HEATSINK ASSY 40MM BLACK ANNODIZE ...
Molex
1: $17.01
AR459S-100
LED Lighting Modules Blue 470nm 10 Degree Architec ...
Illumitex
1: $11.70
ARDW9S-100
LED Lighting Modules White 4000K General Lighting
Illumitex
1: $13.50
AR529S-100
LED Lighting Modules Green 525nm 10 Deg Architectu ...
Illumitex
1: $11.70
AR629S-100
LED Lighting Modules Red 624nm 10 Degree Architect ...
Illumitex
1: $11.70
BGA 616 H6327
RF Amplifier RF SILICON MMIC
Infineon Technologies
1: $0.97
O-001
LED Lighting Lenses OSRAM Golden Dragon Wide 13mm ...
DBM Reflex
1: $2.26
S-103T
Current Regulator Diodes 50V 10mA
Semitec
1: $2.48
54200409
Automotive Connectors 4W FEMALE HOUSING BLACK 2.8M ...
Delphi (FCI Automotive)
1: $4.50
180081-2220
LED Lighting Modules HELIEON 80MM MODL 800LM 3000K ...
Molex
1: $16.80
SN7497N
Multipliers / Dividers Synch 6-bit binary rate Mul ...
Texas Instruments
1: $6.88

196780215 102251901 165764879 116673636 182257550 145854916 151682008