Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180190-0000
Manufacturer Part #:

180190-0000

Manufacturer:

Description: LED Lighting Mounting Accessories CITIZEN LED HOLDER CL-L340 WITHOUT LENS
Lifecycle: New At Mouser
Silverlight Page 117, Mouser Enhanced Catalog
PDF Page 117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant By Exemption Details
Type: LED Array Holders
For Use With: Citizen CL-L340
Diameter: 50.5 mm
Height: 4.95 mm
Length: 50.5 mm
Mounting Style: Screw
Factory Pack Quantity: 624
Width: 46.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.66
  10: $3.47
  25: $3.19
  50: $2.94
  100: $2.70
  250: $2.48
  500: $1.92
  1,000: $1.85
  1,500: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
180416-0104
LED Lighting Mounting Accessories CITIZEN CLL040 O ...
Molex
1: $1.98

151682008 190320750 102251901 165764879 182257550 116673636 137225382