|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180180-0000
Manufacturer Part #:

180180-0000

Manufacturer:

Description:
LED Lighting Mounting Accessories LED ARRAY HOLDER BRIDGELUX RS W/O CVR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Bridgelux RS
Series: 180180
Packaging: Tray
Brand: Molex
Height: 4.25 mm
Length: 71 mm
Mounting Style: Screw
Factory Pack Quantity: 160
Width: 70 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
180580-0001 LED Lighting Mounting Accessories 1,073
180160-0002 LED Lighting Mounting Accessories 585
6-2154874-4 LED Lighting Mounting Accessories 1,487
2-2154857-2 LED Lighting Mounting Accessories 3,070
180555-0002 LED Lighting Mounting Accessories 638
180555-0001 LED Lighting Mounting Accessories 566
2-2154857-1 LED Lighting Mounting Accessories 24
2-2154857-3 LED Lighting Mounting Accessories 2,622
180720-0001 LED Lighting Mounting Accessories 552
180414-0102 LED Lighting Mounting Accessories 1,256
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.95
10:
$4.75
25:
$4.60
50:
$3.96
100:
$3.56
250:
$3.28
500:
$2.97
$2.63
$2.52

To add to a project, please Log In.

102251901 152388754 116673636 150377908 151682008 137225382 121159121 146259450 190320750