Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180160-0002
Manufacturer Part #:

180160-0002

Manufacturer:

Description:
LED Lighting Mounting Accessories HOLDER CREE XLAMPMPL NO COVER SERIES
Mouser Online Catalog Page 127, Mouser Online Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Cree Xlamp MP-L
Series: 180160
Packaging: Tray
Brand: Molex
Height: 4.2 mm
Length: 44.85 mm
Mounting Style: Screw
Factory Pack Quantity: 624
Width: 42 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
595 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.26
  10: $4.15
  25: $3.75
  50: $3.46
  100: $3.11
  250: $2.87
  500: $2.59
  1,000: $2.30
  1,500: $2.20

To add to a project, please Log In.

142104642 116673636 101937925 109383855 189025911 121159121 137225382 190320750 146259450 150377908 151682008