|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180160-0001
Manufacturer Part #:

180160-0001

Manufacturer:

Description:
LED Lighting Lenses Assemblies HOLDER CREE XLAMPMPL COVER PARALLEL
Mouser Online Catalog Page 134, Mouser Online Catalog
PDF Page 134, PDF Catalog Page
180160-0001 Datasheet 180160-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: LED Array Holders with Cover
For Use With: Cree Xlamp MP-L Array
Series: 180160
Packaging: Tray
Brand: Molex
Diameter: 42 mm
Height: 4.2 mm
Length: 44.85 mm
Shape: Round
Factory Pack Quantity: 624
Termination Style: Screw
Width: 42 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 363
Real Time Availability
Stock:
573 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.60
10:
$4.38
25:
$4.05
50:
$3.74
100:
$3.36
250:
$3.10
500:
$2.80
$2.48
$2.38

To add to a project, please Log In.

101937925 142104642 116673636 109383855 189025911 121159121 146259450 145854916 151682008 196780215