Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180160-0000
Manufacturer Part #:

180160-0000

Manufacturer:

Description:
LED Lighting Mounting Accessories HOLDER CREE XLAMPMPL NO COVER PARALLEL
Mouser Online Catalog Page 127, Mouser Online Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Cree Xlamp MP-L
Series: 180160
Packaging: Tray
Brand: Molex
Height: 4.2 mm
Length: 44.85 mm
Mounting Style: Screw
Factory Pack Quantity: 624
Width: 42 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
180150-0000 LED Lighting Mounting Accessories 497
180160-0002 LED Lighting Mounting Accessories 591
180414-0102 LED Lighting Mounting Accessories 1,439
180414-0103 LED Lighting Mounting Accessories 3,290
180580-0001 LED Lighting Mounting Accessories 1,193
2-2154857-1 LED Lighting Mounting Accessories 3,606
6-2154874-4 LED Lighting Mounting Accessories 3,356
180080-0000 LED Lighting Mounting Accessories 269
180555-0001 LED Lighting Mounting Accessories 791
180555-0002 LED Lighting Mounting Accessories 892
Real Time Availability
Stock:
531 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.51
  10: $3.22
  25: $2.97
  50: $2.73
  100: $2.51
  250: $2.46
  500: $2.40

To add to a project, please Log In.

101937925 142104642 116673636 109383855 189025911 121159121 137225382 190320750 146259450 150377908 151682008