Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-180150-0001
Manufacturer Part #:

180150-0001

Manufacturer:

Description:
LED Lighting Lenses Assemblies LED ARRAY HOLDER BRIDGELUX ES W/COVER
Mouser Online Catalog Page 127, Mouser Online Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: LED Array Holders with Cover
For Use With: Bridgelux ES Array
Series: 180150
Packaging: Tray
Brand: Molex
Diameter: 48 mm
Height: 4.95 mm
Length: 48 mm
Shape: Round
Factory Pack Quantity: 240
Termination Style: Screw
Width: 45.62 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
271 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.73
  10: $4.33
  25: $4.25
  50: $3.85
  100: $3.12
  250: $2.56
  500: $2.51
  1,000: $2.31
  1,500: $2.20

To add to a project, please Log In.

146987356 116673636 121159121 145854916 151682008 196780215 146259450