|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180150-0000
Manufacturer Part #:

180150-0000

Manufacturer:

Description:
LED Lighting Mounting Accessories LED ARRAY HOLDER BRIDGELUX ES W/O CVR
Mouser Online Catalog Page 134, Mouser Online Catalog
PDF Page 134, PDF Catalog Page
180150-0000 Datasheet 180150-0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: LED Array Holders
For Use With: Bridgelux ES
Series: 180150
Packaging: Tray
Brand: Molex
Diameter: 48 mm
Height: 4.95 mm
Length: 48 mm
Mounting Style: Screw
Factory Pack Quantity: 300
Width: 45.62 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
180580-0001 LED Lighting Mounting Accessories 1,123
180160-0002 LED Lighting Mounting Accessories 587
6-2154874-4 LED Lighting Mounting Accessories 1,499
2-2154857-2 LED Lighting Mounting Accessories 990
180555-0002 LED Lighting Mounting Accessories 905
180555-0001 LED Lighting Mounting Accessories 665
2-2154857-1 LED Lighting Mounting Accessories 4,346
2-2154857-3 LED Lighting Mounting Accessories 2,650
180720-0001 LED Lighting Mounting Accessories 455
Real Time Availability
Stock:
385 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.49
10:
$2.88
25:
$2.64
50:
$2.43
100:
$2.27
250:
$2.05
500:
$1.68

To add to a project, please Log In.

146987356 116673636 121159121 151682008 146259450 190320750 137225382 150377908