|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180081-4320
Manufacturer Part #:

180081-4320

Manufacturer:

Description:
LED Lighting Modules HELIEON 80MM MODL 1200LM 4100K 24DEG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Neutral White
Wavelength/Color Temperature: 4100 K
Series: 180081
Packaging: Bulk
Brand: Molex
Color Rendering Index - CRI: 80
Diameter: 80 mm
Height: 30.45 mm
If - Forward Current: 1.4 A
Luminous Flux/Radiant Flux: 1530 lm
Power Rating: 25.8 W
Size: 80 mm x 30.45 mm
Factory Pack Quantity: 80
Vf - Forward Voltage: 18.5 V
Viewing Angle: 24 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
180080-0000

LED Lighting Mounting Accessories

150

ImageMfr. Part #DescriptionStock 
OPGD-1-002 LED Lighting Lenses 2,387
OPTX-1-006 LED Lighting Lenses 2,578
FP11084_LISA2-RS-CLIP LED Lighting Lenses Assemblies 395
180081-4220 LED Lighting Modules 55
PLM-40-1400 LED Power Supplies 4
OPC11SPOT LED Lighting Lenses 3,732
LPC-35-1400 LED Power Supplies 24
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.45
5:
$18.99
10:
$16.56
50:
$14.61
100:
$13.54
500:
$13.01

To add to a project, please Log In.

128462525 121159121 118428006 153720790 151682008 125442336 146259450