|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180081-4220
Manufacturer Part #:

180081-4220

Manufacturer:

Description:
LED Lighting Modules HELIEON 80MM MODL 800LM 4100K 24DEG
Mouser Online Catalog Page 134, Mouser Online Catalog
PDF Page 134, PDF Catalog Page
180081-4220 Datasheet 180081-4220 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Neutral White
Wavelength/Color Temperature: 4100 K
Series: 180081
Packaging: Bulk
Brand: Molex
Color Rendering Index - CRI: 80
Diameter: 80 mm
Height: 30.45 mm
If - Forward Current: 1.4 A
Luminous Flux/Radiant Flux: 1020 lm
Power Rating: 17.2 W
Size: 80 mm x 30.45 mm
Factory Pack Quantity: 80
Vf - Forward Voltage: 12.3 V
Viewing Angle: 24 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPGD-1-002 LED Lighting Lenses 570
OPTX-1-006 LED Lighting Lenses 2,588
FP11084_LISA2-RS-CLIP LED Lighting Lenses Assemblies 445
180081-4320 LED Lighting Modules 21
OPC11SPOT LED Lighting Lenses 3,914
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.80
5:
$18.40
10:
$18.00
50:
$12.30
100:
$11.40
500:
$10.96
$10.40

To add to a project, please Log In.

121159121 128462525 151682008 153720790 125442336 118428006 146259450