|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180081-2330
Manufacturer Part #:

180081-2330

Manufacturer:

Description:
LED Lighting Modules HELIEON 80MM MODL 1200LM 3000K 32DEG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Warm White
Wavelength/Color Temperature: 3000 K
Series: 180081
Packaging: Bulk
Brand: Molex
Color Rendering Index - CRI: 82
Diameter: 80 mm
Height: 30.45 mm
If - Forward Current: 1.4 A
Luminous Flux/Radiant Flux: 1330 lm
Power Rating: 25.8 W
Size: 80 mm x 30.45 mm
Factory Pack Quantity: 80
Vf - Forward Voltage: 18.5 V
Viewing Angle: 32 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
180080-0000

LED Lighting Mounting Accessories

132

Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.33
5:
$21.85
10:
$21.38
50:
$14.61
100:
$13.54
500:
$13.01

To add to a project, please Log In.

128462525 121159121 125442336 153720790 151682008 146259450 170253973