|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-180080-0000
Manufacturer Part #:

180080-0000

Manufacturer:

Description:
LED Lighting Mounting Accessories HELIEON 80MM SOCKET ASSEMBLY
Mouser Online Catalog Page 134, Mouser Online Catalog
PDF Page 134, PDF Catalog Page
180080-0000 Datasheet 180080-0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Socket Assemblies
For Use With: Helieon Family
Series: 180080
Packaging: Bulk
Brand: Molex
Diameter: 77 mm
Height: 15 mm
Mounting Style: Screw
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 1,546
ST1S10PUR Voltage Regulators - Switching Regulators 6,121
S25FL032P0XMFI013 Flash Memory 4,624
SKRPABE010 Tactile Switches 124,631
180081-4350 LED Lighting Modules 75
180081-4330 LED Lighting Modules 37
LMR040-HS00-0000-0000001 Heat Sinks - LED 16
180560-0002 LED Lighting Mounting Accessories 96
180390-0002 LED Lighting Mounting Accessories 407
Real Time Availability
Stock:
172 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.39
5:
$5.27
10:
$5.17
50:
$4.31
100:
$3.67
500:
$3.15
$2.80
$2.68

To add to a project, please Log In.

121159121 128462525 150377908 137225382 151682008 146259450 190320750