|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171857-1006
Manufacturer Part #:

171857-1006

Manufacturer:

Description:
Headers & Wire Housings KK Hdr RA 6 Ckt 2.54mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171857-1006 Datasheet 171857-1006 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 6 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171857
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 6.73 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 2000
Termination Post Length: 2.54 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 848
SN65HVD72DR RS-485 Interface IC 22,629
ABS07-32.768KHZ-7-T Crystals 21,530
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,509
L78L05ACUTR Linear Voltage Regulators 16,570
BSS138 MOSFET 120,440
1725656 Fixed Terminal Blocks 5,102
1725672 Fixed Terminal Blocks 4,073
171857-1004 Headers & Wire Housings 799
1591GF2BK Enclosures, Boxes, & Cases 6
Real Time Availability
Stock:
1,434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.48
25:
$1.39
50:
$1.33
100:
$1.27
200:
$1.20
500:
$1.06
$0.906
$0.845
$0.786

To add to a project, please Log In.

106134564 186431430 125692371 172639243 174763733 143080215 167858023