|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-171857-1005
Manufacturer Part #:

171857-1005

Manufacturer:

Description:
Headers & Wire Housings KK Hdr RA 5 Ckt 2.54mm Pitch 15um Au
Mouser Online Catalog Page 1,729, Mouser Online Catalog
PDF Page 1,729, PDF Catalog Page
171857-1005 Datasheet 171857-1005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 5 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 171857
Tradename: KK
Accessory Type: -
Application: Wire-to-Board
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-2
Housing Material: Nylon
Latching Type: Friction Lock
Mating Post Length: 6.73 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 2000
Termination Post Length: 2.54 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
87224-2 Headers & Wire Housings 18,472
AD621ARZ Instrumentation Amplifiers 609
ADUM1210BRZ-RL7 Digital Isolators 6,114
ZHCS1000TA Schottky Diodes & Rectifiers 13,259
AD1582ARTZ-REEL7 Voltage References 4,466
AD9832BRUZ Data Acquisition ADCs/DACs - Specialized 272
ADSP-BF532SBSTZ400 Digital Signal Processors & Controllers - DSP, DSC 87
171857-1003 Headers & Wire Housings 2,114
ADG333ABRZ Analog Switch ICs 378
22-01-2057 Headers & Wire Housings 2,782
Real Time Availability
Stock:
1,513 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.35
25:
$1.27
50:
$1.21
100:
$1.16
200:
$1.05
500:
$0.96
$0.823
$0.768
$0.714

To add to a project, please Log In.

186431430 106134564 125692371 143080215 167858023 172639243 174763733